Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0201B-ULC-01UTGCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4060185RL
Cut Tape4060185
Product RangeSPA Series
Your Part Number
6,495 In Stock
Need more?
6,495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.580 | CNY22.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.960 (CNY1.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0201B-ULC-01UTGCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4060185RL
Cut Tape4060185
Product RangeSPA Series
Technical Datasheet
Product RangeSPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max10V
Diode Case Style0201
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
SPA Series
Reverse Standoff Voltage
7V
Diode Case Style
0201
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
