Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP00R6-01WTGCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3973209RL
Cut Tape3973209
Product RangeSPA SP00R6 Series
Your Part Number
3,979 In Stock
Need more?
3,979 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP00R6-01WTGCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3973209RL
Cut Tape3973209
Product RangeSPA SP00R6 Series
Technical Datasheet
Clamping Voltage Vc Max2.5V
Diode Case StyleFlipChip
No. of Pins2Pins
Operating Voltage300mV
Power Dissipation Pd-
Product RangeSPA SP00R6 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
2.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
FlipChip
Operating Voltage
300mV
Product Range
SPA SP00R6 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003617
