Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF58ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2679586RL
Cut Tape2679586
Product RangeSMF
Your Part Number
3,004 In Stock
6,000 more incoming. You can reserve stock now
3,004 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.980 | CNY19.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 5000+ | CNY0.724 (CNY0.8181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF58ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2679586RL
Cut Tape2679586
Product RangeSMF
Technical Datasheet
Product RangeSMF
TVS PolarityUnidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max93.6V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage64.4V
Maximum Breakdown Voltage71.2V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Overview
The SMF58A from Littelfuse is a SMF series 200W unidirectional transient voltage suppression diode in SOD-123FL package. The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry. SMF devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit.
- Reverse stand off voltage VR is 58V
- Breakdown voltage VBR is 64.4V minimum and 71.2V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 93.6V
- Maximum peak pulse current is 2.1A
- Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
- Low inductance, excellent clamping capability
- Typical failure mode is short from over specified voltage or current
- Built-in strain relief
Applications
Safety
Technical Specifications
Product Range
SMF
Reverse Standoff Voltage
58V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
64.4V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
93.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
