Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF5.0A.Copy
Order Code2580285
Product RangeSMF Series
Your Part Number
2,151 In Stock
Need more?
2,151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.650 (CNY4.1245) |
| 25+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.570 (CNY1.7741) |
| 250+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.120 (CNY1.2656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.65 (CNY4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF5.0A.Copy
Order Code2580285
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF5.0A.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
