Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L28CACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3930205RL
Cut Tape3930205
Product RangeSMF4L Series
Your Part Number
4,510 In Stock
6,000 more incoming. You can reserve stock now
4,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.650 | CNY23.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY0.897 (CNY1.0136) |
| 5000+ | CNY0.857 (CNY0.9684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L28CACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3930205RL
Cut Tape3930205
Product RangeSMF4L Series
Technical Datasheet
Product RangeSMF4L Series
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMF4L series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Low inductance, excellent clamping capability
- Bi-directional
- Compatible with industrial standard package SOD-123FL
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000- 4-4
- Glass passivated junction and built-in strain relief
Technical Specifications
Product Range
SMF4L Series
Reverse Standoff Voltage
28V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
