Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF30ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2679585RL
Cut Tape2679585
Product RangeSMF
Your Part Number
5,318 In Stock
18,000 more incoming. You can reserve stock now
5,318 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.370 | CNY16.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.370 (CNY3.8081) |
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY0.726 (CNY0.8204) |
| 5000+ | CNY0.630 (CNY0.7119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF30ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2679585RL
Cut Tape2679585
Product RangeSMF
Technical Datasheet
Product RangeSMF
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SMF30A from Littelfuse is a SMF series 200W unidirectional transient voltage suppression diode in SOD-123FL package. The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry. SMF devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit.
- Reverse stand off voltage VR is 30V
- Breakdown voltage VBR is 33.3V minimum and 36.8V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 48.4V
- Maximum peak pulse current is 4.1A
- Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
- Low inductance, excellent clamping capability
- Typical failure mode is short from over specified voltage or current
- Built-in strain relief
Applications
Safety
Technical Specifications
Product Range
SMF
Reverse Standoff Voltage
30V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF30A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
