SMF10A

TVS Diode, SMF, Unidirectional, 10 V, 17 V, SOD-123FL, 2 Pins

Image is for illustrative purposes only. Please refer to product description.
LITTELFUSE SMF10A TVS Diode, SMF, Unidirectional, 10 V, 17 V, SOD-123FL, 2 Pins
ManufacturerLITTELFUSE
Manufacturer Part NoSMF10ACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2749207RL
Cut Tape2749207
Product RangeSMF
Your Part Number
2,345 In Stock

Need more?

2,345 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape5CNY3.900CNY19.50
Total Price (inc GST) CNY19.50 (CNY22.04)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
5+CNY3.900 (CNY4.407)
10+CNY2.490 (CNY2.8137)
100+CNY1.500 (CNY1.695)
500+CNY1.190 (CNY1.3447)
1000+CNY0.692 (CNY0.782)
5000+CNY0.669 (CNY0.756)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerLITTELFUSE
    Manufacturer Part NoSMF10ACopy
    Manufacturer Standard Lead Time24 weeks
    Order Code
    Re-Reel2749207RL
    Cut Tape2749207
    Product RangeSMF
    Technical Datasheet
    Product RangeSMF
    TVS PolarityUnidirectional
    Reverse Standoff Voltage10V
    Clamping Voltage Max17V
    Diode Case StyleSOD-123FL
    No. of Pins2Pins
    Minimum Breakdown Voltage11.1V
    Maximum Breakdown Voltage12.3V
    Peak Pulse Power Dissipation200W
    Operating Temperature Max150°C
    Diode MountingSurface Mount
    Qualification-
    SVHCTo Be Advised

Technical Specifications

  • Product Range

    SMF

    Reverse Standoff Voltage

    10V

    Diode Case Style

    SOD-123FL

    Minimum Breakdown Voltage

    11.1V

    Peak Pulse Power Dissipation

    200W

    Diode Mounting

    Surface Mount

    SVHC

    To Be Advised

    TVS Polarity

    Unidirectional

    Clamping Voltage Max

    17V

    No. of Pins

    2Pins

    Maximum Breakdown Voltage

    12.3V

    Operating Temperature Max

    150°C

    Qualification

    -

Technical Docs 2

Alternatives for SMF10A

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85411000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:To Be Advised
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.00021