Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ78ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953789
Product RangeSMDJ Series
Your Part Number
1,672 In Stock
Need more?
1,672 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.600 (CNY13.108) |
| 25+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY5.480 (CNY6.1924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.60 (CNY13.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ78ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953789
Product RangeSMDJ Series
Technical Datasheet
Product RangeSMDJ Series
Reverse Standoff Voltage78V
Minimum Breakdown Voltage86.7V
Maximum Breakdown Voltage95.8V
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMDJ Series
Minimum Breakdown Voltage
86.7V
Operating Temperature Max
150°C
Qualification
-
Reverse Standoff Voltage
78V
Maximum Breakdown Voltage
95.8V
Diode Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
