Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ64A
Order Code3953788
Product RangeSMDJ Series
Your Part Number
2,764 In Stock
Need more?
2764 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 25+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY6.140 (CNY6.9382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ64A
Order Code3953788
Product RangeSMDJ Series
Technical Datasheet
Product RangeSMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage64V
Clamping Voltage Max133.07V
Minimum Breakdown Voltage71.1V
Maximum Breakdown Voltage78.6V
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
64V
Minimum Breakdown Voltage
71.1V
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
133.07V
Maximum Breakdown Voltage
78.6V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000442
