Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD185F-2.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1893329
Product RangePolySwitch SMD Series
Your Part Number
1,146 In Stock
Need more?
1,146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2000+ | CNY2.390 (CNY2.7007) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD185F-2.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1893329
Product RangePolySwitch SMD Series
Technical Datasheet
Product RangePolySwitch SMD Series
Holding Current1.85A
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch SMD Series
Current Rating Max
40A
Operating Temperature Max
85°C
Holding Current
1.85A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SMD185F-2.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000918
