Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F/33-2.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2078372
Your Part Number
1,351 In Stock
Need more?
1,351 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.490 (CNY6.2037) |
| 10+ | CNY4.190 (CNY4.7347) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2000+ | CNY2.570 (CNY2.9041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.49 (CNY6.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F/33-2.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2078372
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Holding Current1.5A
Trip Current3A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Trip Current
3A
Automotive Qualification Standard
-
Holding Current
1.5A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for SMD150F/33-2.
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000901
