Print Page
Image is for illustrative purposes only. Please refer to product description.

1,144 In Stock
Need more?
1,144 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY1.960 (CNY2.2148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.05 (CNY4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD050F-2.Copy
Order Code2133290
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Voltage Rating60VDC
Holding Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Holding Current
500mA
Operating Temperature Max
85°C
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD050F-2.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000973
