Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ30CACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2691577
Re-Reel1886362RL
Cut Tape1886362
Product RangeSMCJ Series
Your Part Number
3,040 In Stock
Need more?
3,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.130 | CNY20.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.130 (CNY4.6669) |
| 50+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1500+ | CNY1.940 (CNY2.1922) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.620 (CNY1.8306) |
| 9000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ30CACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2691577
Re-Reel1886362RL
Cut Tape1886362
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
SMCJ30CA is a SMCJ series TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This TVS device is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Low dynamic resistance, for surface-mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c pass class 1 and 2
- IEC 61000-4-2 ESD 30kV(air), 30kV (contact)
- Glass passivated chip junction
- Plastic package is flammability rated V-0 per Underwriters Laboratories
- Recognized to UL 497B as an isolated loop circuit protector
- 30V reverse standoff voltage (VRWM) at TA=25°C
- 36.80V maximum breakdown voltage (VBR at IT) at TA=25°C
- 48.4V max clamping voltage at Ipp, TA=25°C
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMCJ30CA
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
