Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ16CACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2763035RL
Cut Tape2763035
Product RangeSMCJ
Your Part Number
4,551 In Stock
Need more?
1,403 Next business day delivery available(Shanghai stock)
3,148 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 5000+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ16CACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2763035RL
Cut Tape2763035
Product RangeSMCJ
Technical Datasheet
Product RangeSMCJ
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMCJ16CA is a SMCJ series, bi-directional, TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronics applications.
- Low dynamic resistance, glass passivated chip junction
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30kV(air), 30kV (contact)
- Plastic package is flammability rated V-0 per Underwriters Laboratories
- Recognized to UL 497B as an isolated loop circuit protector
- 16V reverse standoff voltage (TA=25°C)
- 19.7V max breakdown voltage, 1mA test current (TA=25°C)
- 26V maximum clamping voltage (TA=25°C)
- 57.7A max peak pulse current, 1µA max reverse leakage current (TA=25°C)
Technical Specifications
Product Range
SMCJ
Reverse Standoff Voltage
16V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ16CA
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000388
