
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.900 | CNY19.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 50+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.000 (CNY2.260) |
| 1500+ | CNY1.960 (CNY2.2148) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.620 (CNY1.8306) |
| 9000+ | CNY1.590 (CNY1.7967) |
Product Information
Product Overview
The SMCJ15CA from Littelfuse is a SMCJ series 1500W, surface mount bidirectional transient voltage suppression diode in DO-214AB package. It features excellent clamping capability, low incremental surge resistance, low profile package, moulded plastic body over glass passivated junction, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to BV minimum. The peak pulse power dissipation (PPPM) is 1500W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle) and power dissipation is 6.5W on infinite heat sink at TL=50°C. This SMCJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
- Reverse stand off voltage (VR) of 15V and maximum reverse leakage (IR) of 1µA at VR
- Breakdown voltage (VBR) of 16.7V minimum, 18.5V maximum at 1mA test current (IT)
- Maximum clamping voltage (VC) of 24.4V at IPP and maximum peak pulse current (IPP) of 61.5A
- Typical failure mode is short from over specified voltage or current
- UL E230531 approved, plastic package is flammability rated V-0 per UL standard
- IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
- Suitable for surface mounted applications to optimize board space
- Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SMCJ
15V
DO-214AB (SMC)
16.7V
1.5kW
Surface Mount
No SVHC (20-Jun-2016)
Bidirectional
24.4V
2Pins
18.5V
150°C
-
Technical Docs (2)
Alternatives for SMCJ15CA
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
