Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ120ACopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2777275RL
Cut Tape2777275
Product RangeSMCJ
Your Part Number
2,888 In Stock
Need more?
2,888 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.370 | CNY6.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.370 (CNY7.1981) |
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ120ACopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2777275RL
Cut Tape2777275
Product RangeSMCJ
Technical Datasheet
Product RangeSMCJ
TVS PolarityUnidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max193V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage133V
Maximum Breakdown Voltage147V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMCJ
Reverse Standoff Voltage
120V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
133V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
193V
No. of Pins
2Pins
Maximum Breakdown Voltage
147V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ120A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
