Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ11ACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3930352RL
Cut Tape3930352
Product RangeSMCJ Series
Your Part Number
1,402 In Stock
Need more?
1,402 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ11ACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3930352RL
Cut Tape3930352
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMCJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Uni-directional
- Excellent clamping capability and low incremental surge resistance
- For surface mounted applications to optimize board space
- Low profile package, built-in strain relief, glass passivated chip junction
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact), ESD protection of data lines in acc w/ IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- Plastic package is flammability rated V-0 per underwriters laboratories
- Fast response time: typically less than 1.0ps from 0V to BV min
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
11V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
