Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ7.5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code1886355
Your Part Number
525 In Stock
Need more?
525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.45 (CNY18.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ7.5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code1886355
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage7.5V
Clamping Voltage Max12.9V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage8.33V
Maximum Breakdown Voltage9.21V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
7.5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
8.33V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.21V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ7.5A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
