Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ51CACopy
Manufacturer Standard Lead Time23 weeks
Order Code1886353
Product RangeTransil SMBJ
Your Part Number
394 In Stock
1 more incoming. You can reserve stock now
394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY0.990 (CNY1.1187) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.75 (CNY14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ51CACopy
Manufacturer Standard Lead Time23 weeks
Order Code1886353
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage51V
Clamping Voltage Max82.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage56.7V
Maximum Breakdown Voltage62.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SMBJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 600W Peak pulse power capability at 10x1000μs waveform
- Built-in strain relief
- Glass passivated chip junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 12V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
51V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
56.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
82.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
62.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ51CA
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
