
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1500+ | CNY1.100 (CNY1.243) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.740 (CNY0.8362) |
| 9000+ | CNY0.733 (CNY0.8283) |
Product Information
Product Overview
The SMBJ5.0CA is a surface mount bidirectional Transient Voltage Suppression (TVS) Diode with matte tin-plated leads and a molded plastic body. The SMBJ series TVS is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom.
- Glass passivated junction
- Excellent clamping capability
- Low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Halogen-free
- 10mA Test current
- 800μA at 5V Maximum reverse leakage current
Applications
Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SMBJ
5V
DO-214AA (SMB)
6.4V
600W
Surface Mount
No SVHC (17-Dec-2014)
Bidirectional
9.2V
2Pins
7V
150°C
-
Technical Docs (2)
Alternatives for SMBJ5.0CA
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
