Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ180CACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930279RL
Cut Tape3930279
Product RangeSMBJ Series
Your Part Number
1,684 In Stock
Need more?
1,684 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.280 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.280 (CNY2.5764) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ180CACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930279RL
Cut Tape3930279
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage180V
Clamping Voltage Max292V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage201V
Maximum Breakdown Voltage222V
Peak Pulse Power Dissipation800W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMBJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Excellent clamping capability
- Bi-directional
- Low incremental surge resistance
- For surface mounted applications to optimize board space
- Built-in strain relief and low profile package
- Typical failure mode is short from over-specified voltage or current
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized compound meeting flammability classification V-0
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
180V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
201V
Peak Pulse Power Dissipation
800W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
292V
No. of Pins
2Pins
Maximum Breakdown Voltage
222V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ180CA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
