Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ130ACopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2777243RL
Cut Tape2777243
Product RangeSMAJ
Your Part Number
2,196 In Stock
Need more?
2,196 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 5000+ | CNY0.958 (CNY1.0825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ130ACopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2777243RL
Cut Tape2777243
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage130V
Clamping Voltage Max209V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage144V
Maximum Breakdown Voltage159V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
130V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
144V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
209V
No. of Pins
2Pins
Maximum Breakdown Voltage
159V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ130A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
