Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ110ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930211RL
Cut Tape3930211
Product RangeSMAJ Series
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 5000+ | CNY0.956 (CNY1.0803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ110ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930211RL
Cut Tape3930211
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max177V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage135V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMAJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Excellent clamping capability
- Uni-directional
- Low profile package and for surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC ESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief, low inductance and glass passivated junction
- Plastic package is flammability rated V-0 per Underwriters Laboratories
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
110V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
122V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
177V
No. of Pins
2Pins
Maximum Breakdown Voltage
135V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
