Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMA6J30CACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930237RL
Cut Tape3930237
Product RangeSMA6J Series
Your Part Number
4,095 In Stock
Need more?
4,095 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.877 (CNY0.991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMA6J30CACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930237RL
Cut Tape3930237
Product RangeSMA6J Series
Technical Datasheet
Product RangeSMA6J Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMA6J series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Bi-directional
- Typical failure mode is a short circuit condition for current events exceeding component rating
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- Built-in strain relief, glass passivated junction, low inductance
- Excellent clamping capability
- UL recognized compound meeting flammability rating V-0
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
Technical Specifications
Product Range
SMA6J Series
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
