Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSM24-02HTGCopy
Order Code
Re-Reel2762910RL
Cut Tape2762910
Product RangeSPA SM
Your Part Number
5,823 In Stock
6,000 more incoming. You can reserve stock now
5,823 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.220 | CNY6.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM24-02HTGCopy
Order Code
Re-Reel2762910RL
Cut Tape2762910
Product RangeSPA SM
Technical Datasheet
Product RangeSPA SM
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max42V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SM
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
42V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
