Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8HTGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2749173RL
Cut Tape2749173
Product RangeSPA SLVU2.8
Your Part Number
4,107 In Stock
Need more?
4,107 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.690 | CNY8.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY7.090 (CNY8.0117) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 5000+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8HTGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2749173RL
Cut Tape2749173
Product RangeSPA SLVU2.8
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage2.8V
Power Dissipation Pd600W
Product RangeSPA SLVU2.8
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
2.8V
Product Range
SPA SLVU2.8
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
