Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S16ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953781
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.410 (CNY40.0133) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY22.850 (CNY25.8205) |
| 50+ | CNY20.810 (CNY23.5153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.41 (CNY40.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S16ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953781
Technical Datasheet
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleSMTO-263
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Diode MountingSurface Mount
Technical Specifications
Reverse Standoff Voltage
16V
Diode Case Style
SMTO-263
Maximum Breakdown Voltage
19.7V
Clamping Voltage Max
26V
Minimum Breakdown Voltage
17.8V
Diode Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002612
