Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S15ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953780
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.410 (CNY40.0133) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY22.850 (CNY25.8205) |
| 50+ | CNY20.810 (CNY23.5153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.41 (CNY40.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S15ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953780
Technical Datasheet
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleSMTO-263
Minimum Breakdown Voltage16.7V
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Reverse Standoff Voltage
15V
Diode Case Style
SMTO-263
Diode Mounting
Surface Mount
Clamping Voltage Max
24.4V
Minimum Breakdown Voltage
16.7V
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
