Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD16U-017Copy
Manufacturer Standard Lead Time32 weeks
Order Code2762995
Product RangeSLD
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY18.200 (CNY20.566) |
| 100+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.860 (CNY11.1418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.37 (CNY27.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD16U-017Copy
Manufacturer Standard Lead Time32 weeks
Order Code2762995
Product RangeSLD
Technical Datasheet
Product RangeSLD
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage18V
Maximum Breakdown Voltage19.3V
Peak Pulse Power Dissipation2.2kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD
Reverse Standoff Voltage
16V
Diode Case Style
P600
Minimum Breakdown Voltage
18V
Peak Pulse Power Dissipation
2.2kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.3V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002871
