Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1411A090SMCopy
Manufacturer Standard Lead Time24 weeks
Order Code2786505
Product RangeSL1411A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY12.120 (CNY13.6956) |
| 200+ | CNY11.760 (CNY13.2888) |
| 500+ | CNY11.390 (CNY12.8707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.05 (CNY21.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1411A090SMCopy
Manufacturer Standard Lead Time24 weeks
Order Code2786505
Product RangeSL1411A Series
Technical Datasheet
Product RangeSL1411A Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage500V
Technical Specifications
Product Range
SL1411A Series
GDT Case Style
SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253
