Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1026-700Copy
Manufacturer Standard Lead Time38 weeks
Order Code1815499
Product RangeSL1026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.830 (CNY370.4479) |
| 5+ | CNY320.560 (CNY362.2328) |
| 10+ | CNY313.290 (CNY354.0177) |
| 20+ | CNY306.010 (CNY345.7913) |
| 40+ | CNY298.740 (CNY337.5762) |
| 100+ | CNY292.700 (CNY330.751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.83 (CNY370.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1026-700Copy
Manufacturer Standard Lead Time38 weeks
Order Code1815499
Product RangeSL1026 Series
Technical Datasheet
Product RangeSL1026 Series
DC Breakover Voltage700V
GDT Case Style2 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SL1026 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
700V
Impulse Discharge Current
20kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011544
