Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1021B090R
Order Code3515967
Product RangeSL1021B Series
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.030 (CNY49.7539) |
| 10+ | CNY35.370 (CNY39.9681) |
| 25+ | CNY32.990 (CNY37.2787) |
| 50+ | CNY30.540 (CNY34.5102) |
| 100+ | CNY28.760 (CNY32.4988) |
| 500+ | CNY25.020 (CNY28.2726) |
| 1000+ | CNY24.060 (CNY27.1878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.03 (CNY49.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1021B090R
Order Code3515967
Product RangeSL1021B Series
Technical Datasheet
Product RangeSL1021B Series
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current25kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
SL1021B Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002583
