Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A350RCopy
Manufacturer Standard Lead Time28 weeks
Order Code1815468
Product RangeSL1021A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.700 (CNY34.691) |
| 10+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY20.150 (CNY22.7695) |
| 100+ | CNY20.110 (CNY22.7243) |
| 200+ | CNY18.630 (CNY21.0519) |
| 500+ | CNY17.140 (CNY19.3682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.70 (CNY34.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A350RCopy
Manufacturer Standard Lead Time28 weeks
Order Code1815468
Product RangeSL1021A Series
Technical Datasheet
Product RangeSL1021A Series
DC Breakover Voltage350V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SL1021A Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
350V
Impulse Discharge Current
10kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
