
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY14.010 (CNY15.8313) |
| 200+ | CNY13.550 (CNY15.3115) |
| 500+ | CNY13.090 (CNY14.7917) |
Product Information
Product Overview
The SL1021A series Gas Discharge Tube offers high levels of performance on fast rising transients in the range of 100V/μs to 1kV/μs, which are those most likely created by induced lightning disturbances. The GDT circuit protection devices dissipate electrical surge energy safely within a contained plasma gas and it protect from damage that may result from lightning strikes and equipment switching operations. The Littelfuse GDT series described in this document are available in a variety of leaded and surface mount forms and offered with and without optional failsafe clip.
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low insertion loss (1pF)
- 10kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- Available with thermal failsafe option (add ‘F' suffix to part number)
Applications
Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
SL1021A Series
3 Terminal Through Hole
500V
90V
10kA
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
