Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1011A230ACopy
Manufacturer Standard Lead Time19 weeks
Order Code1200440
Product RangeSL1011A Series
Your Part Number
948 In Stock
Need more?
948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY18.520 (CNY20.9276) |
| 50+ | CNY17.720 (CNY20.0236) |
| 100+ | CNY16.920 (CNY19.1196) |
| 200+ | CNY15.970 (CNY18.0461) |
| 500+ | CNY15.010 (CNY16.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.23 (CNY27.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1011A230ACopy
Manufacturer Standard Lead Time19 weeks
Order Code1200440
Product RangeSL1011A Series
Technical Datasheet
Product RangeSL1011A Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SL series Gas Discharge Tube provides high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances.
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low insertion loss (1pF)
- 5kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- 20kA single shot surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
Applications
Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Product Range
SL1011A Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
550V
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001589
