Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A090SM.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2118690
Product RangeSL1002A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY9.380 (CNY10.5994) |
| 25+ | CNY8.700 (CNY9.831) |
| 50+ | CNY7.960 (CNY8.9948) |
| 100+ | CNY7.410 (CNY8.3733) |
| 250+ | CNY6.740 (CNY7.6162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.96 (CNY13.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A090SM.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2118690
Product RangeSL1002A Series
Technical Datasheet
Product RangeSL1002A Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage650V
SVHCTo Be Advised
Technical Specifications
Product Range
SL1002A Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL1002A090SM.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000822
