Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A075SMCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3516044RL
Cut Tape3516044
Product RangeSL1002A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.050 | CNY11.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY7.010 (CNY7.9213) |
| 250+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.470 (CNY7.3111) |
| 1000+ | CNY6.270 (CNY7.0851) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A075SMCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3516044RL
Cut Tape3516044
Product RangeSL1002A Series
Technical Datasheet
Product RangeSL1002A Series
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage650V
Technical Specifications
Product Range
SL1002A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
75V
Impulse Discharge Current
5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001338
