Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL0902A230SM
Order Code
Re-Reel1815491RL
Cut Tape1815491
Product RangeSL0902A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.450 (CNY11.8085) |
| 250+ | CNY10.410 (CNY11.7633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL0902A230SM
Order Code
Re-Reel1815491RL
Cut Tape1815491
Product RangeSL0902A Series
Technical Datasheet
Product RangeSL0902A Series
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SL0902A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
-
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
