Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ800Copy
Manufacturer Standard Lead Time22 weeks
Order Code4674592
Product RangeSJ Series
Your Part Number
2,195 In Stock
Need more?
2,195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.900 (CNY12.317) |
| 50+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY6.900 (CNY7.797) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY5.450 (CNY6.1585) |
| 2200+ | CNY5.350 (CNY6.0455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.50 (CNY61.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ800Copy
Manufacturer Standard Lead Time22 weeks
Order Code4674592
Product RangeSJ Series
Technical Datasheet
Product RangeSJ Series
DC Breakover Voltage800V
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage1.2kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SJ Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
800V
Impulse Discharge Current
3kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
