Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ150Copy
Manufacturer Standard Lead Time22 weeks
Order Code4674589
Product RangeSJ Series
Your Part Number
1,951 In Stock
Need more?
1,951 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.900 (CNY12.317) |
| 50+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY6.900 (CNY7.797) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY5.450 (CNY6.1585) |
| 2200+ | CNY5.350 (CNY6.0455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.50 (CNY61.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ150Copy
Manufacturer Standard Lead Time22 weeks
Order Code4674589
Product RangeSJ Series
Technical Datasheet
Product RangeSJ Series
DC Breakover Voltage150V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SJ Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
150V
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
