Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD36-01FTGCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2762909RL
Cut Tape2762909
Product RangeSPA SD
Your Part Number
15,253 In Stock
Need more?
15,253 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY0.869 (CNY0.982) |
| 5000+ | CNY0.852 (CNY0.9628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD36-01FTGCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2762909RL
Cut Tape2762909
Product RangeSPA SD
Technical Datasheet
Product RangeSPA SD
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max62V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SD
Reverse Standoff Voltage
36V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
450W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
62V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
