Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD22-01FTGCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel3996882RL
Cut Tape3996882
Product RangeSPA SD Series
Your Part Number
1,472 In Stock
Need more?
1,472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.510 | CNY22.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.816 (CNY0.9221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD22-01FTGCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel3996882RL
Cut Tape3996882
Product RangeSPA SD Series
Technical Datasheet
Product RangeSPA SD Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage23V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation950W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SD Series
Reverse Standoff Voltage
22V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
23V
Peak Pulse Power Dissipation
950W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
35.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
