Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD15-01FTGCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2777234RL
Cut Tape2777234
Product RangeSD
Your Part Number
2,433 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
2,403 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 5000+ | CNY0.839 (CNY0.9481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD15-01FTGCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2777234RL
Cut Tape2777234
Product RangeSD
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSD
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
SD
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
