Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSC3051-04HTGCopy
Manufacturer Standard Lead Time28 weeks
Order Code4765131
Product RangeSPA SC3051 Series
Your Part Number
2,447 In Stock
Need more?
2,447 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY7.310 (CNY8.2603) |
| 100+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 5000+ | CNY3.260 (CNY3.6838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC3051-04HTGCopy
Manufacturer Standard Lead Time28 weeks
Order Code4765131
Product RangeSPA SC3051 Series
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SC3051 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6V
Product Range
SPA SC3051 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
