Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSC1115-01UTGCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3996881RL
Cut Tape3996881
Product RangeSPA Series
Your Part Number
3,535 In Stock
Need more?
3,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY0.854 (CNY0.965) |
| 5000+ | CNY0.679 (CNY0.7673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC1115-01UTGCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3996881RL
Cut Tape3996881
Product RangeSPA Series
Technical Datasheet
Product RangeSPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max27.4V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA Series
Reverse Standoff Voltage
15V
Diode Case Style
DFN
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
27.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
