Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSACB30Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2777231RL
Cut Tape2777231
Product RangeSACB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.850 | CNY1.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSACB30Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2777231RL
Cut Tape2777231
Product RangeSACB
Technical Datasheet
Product RangeSACB
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SACB
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
48.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
