Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSACB10Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3930534RL
Cut Tape3930534
Product RangeSACB Series
Your Part Number
597 In Stock
Need more?
597 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSACB10Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3930534RL
Cut Tape3930534
Product RangeSACB Series
Technical Datasheet
Product RangeSACB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max16.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage11.1V
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SACB series surface mount transient voltage suppression diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Built-in strain relief
- Low profile package for surface mounted applications in order to optimize board space
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(air), 30kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction
- Excellent clamping capability and low incremental surge resistance
- Plastic package is flammability rated V-0 per underwriters laboratories
Technical Specifications
Product Range
SACB Series
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
16.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
