Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA8.0CACopy
Manufacturer Standard Lead Time13 weeks
Order Code3953771
Product RangeSA Series
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.090 (CNY5.7517) |
| 25+ | CNY3.340 (CNY3.7742) |
| 50+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.310 (CNY2.6103) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.09 (CNY5.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA8.0CACopy
Manufacturer Standard Lead Time13 weeks
Order Code3953771
Product RangeSA Series
Technical Datasheet
Product RangeSA Series
TVS PolarityBidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max13.6V
Diode Case StyleDO-15 (DO-204AC)
Minimum Breakdown Voltage8.89V
Maximum Breakdown Voltage9.83V
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
SA Series
Reverse Standoff Voltage
8V
Diode Case Style
DO-15 (DO-204AC)
Maximum Breakdown Voltage
9.83V
Qualification
-
TVS Polarity
Bidirectional
Clamping Voltage Max
13.6V
Minimum Breakdown Voltage
8.89V
Diode Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531
