Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA33CACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953769
Your Part Number
3,315 In Stock
Need more?
3,315 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.040 (CNY6.8252) |
| 25+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.680 (CNY3.0284) |
| 250+ | CNY2.410 (CNY2.7233) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.04 (CNY6.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA33CACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953769
Technical Datasheet
Reverse Standoff Voltage33V
Diode Case StyleDO-15 (DO-204AC)
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Reverse Standoff Voltage
33V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
Diode Case Style
DO-15 (DO-204AC)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
