Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA28CACopy
Manufacturer Standard Lead Time13 weeks
Order Code2777226
Product RangeSA
Your Part Number
2,267 In Stock
Need more?
2,267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.45 (CNY3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA28CACopy
Manufacturer Standard Lead Time13 weeks
Order Code2777226
Product RangeSA
Technical Datasheet
Product RangeSA
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SA
Reverse Standoff Voltage
28V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SA28CA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
